Panasonic PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) Modules
Panasonic PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) Modules are based on the Nordic Semiconductor nRF54L15 single-chip controller, providing ideal performance and memory while minimizing current consumption. These next-generation modules are designed for cost-effective, high-performance Bluetooth LE applications. The construction offers hybrid castellated holes and a land grid array (LGA) footprint, offering the possibility for two-layer designs, optical outgoing inspection, and fast prototyping with hand soldering, while offering more GPIOs on the bottom if needed. The modules include an onboard chip antenna or an external antenna via the bottom for easy design-in and facilitated end-certification. Panasonic PAN B611-1 Bluetooth 6.0 LE Modules are certified for CE RED, FCC, ISED, and MIC. Two evaluation board kits are also available.
Features
- Certified integrated chip antenna or external antenna via bottom pad
- Ultra-low-power multiprotocol 2.4GHz radio
- Comprehensive set of peripherals, including global RTC available in system OFF, 14-bit ADC, and high-speed serial interfaces
- Integrated multi-purpose MCU functionality
- Secure boot, secure firmware update, and secure storage
- Cryptographic accelerator with side-channel leakage protection and tamper detectors
- Options include integrated slow clock crystal and additional 4MB flash memory
Applications
- Lighting
- Home appliances
- Industrial sensors
- Medical devices
- Healthcare wearables
- Energy management devices
- Solar farms
- Matter
- Battery-powered devices
Specifications
- 10.35mm x 9.8mm x 1.9mm dimensions
- 128MHz Arm® Cortex®-M33 processor
- 1.5MB NVM and 256KB RAM
- Based on Nordic nRF54L15 single-chip controller
- GPIOs (32), high-speed SPI/UART, 4x SPI/UART/TWI, PDM, I2S, PWM, QDEC, and ADC peripherals
- -40°C to +85°C operating temperature range