RFbeam K-LD2 24GHz Motion Detector

RFbeam K-LD2 24GHz Motion Detector is a fully digital and low-cost radar movement detector. This radar transceiver operates at a 3.2V to 5.5V supply voltage range and features an 80°/34° beam aperture with up to 15m (human) and 30m (cars) direction distance. The K-LD2 sensor features a 2 x 4 patch radar front-end with an asymmetrical beam and a powerful signal processing unit with two digital outputs. This radar transceiver includes adjustable sensitivity and holds time using analog inputs with potentiometers and advanced detection data read-out over a serial interface. The K-LD2 radar transceiver comes in a 25mm x 25mm x 6.5mm small footprint dimension.

Features

  • Small and low-cost digital 24GHz radar motion detector
  • Up to 15m (human) and 30m (cars) detection distance
  • High immunity against interferences
  • Integrated FFT signal processing with digital outputs
  • Sensitivity and hold time can be set using analog inputs
  • Advanced detection data read-out over the serial interface
  • 3.2V to 5.5V wide power supply range
  • 2x4 patch antenna with 80°/34° beam aperture

Applications

  • General movement detection applications
  • Door opener
  • Illumination of advertising boards
  • Touch-free switches
  • Security systems
  • Indoor and outdoor lighting control applications
  • Object speed measurement systems
  • Industrial sensors

Block Diagram

Block Diagram - RFbeam K-LD2 24GHz Motion Detector
Published: 2024-06-26 | Updated: 2026-09-25