ROHM Semiconductor BD3GD0xNVX-LB High-Speed Gate Drivers
ROHM Semiconductor BD3GD0xNVX-LB High-Speed Gate Drivers are compact, single-channel gate driver integrated circuits (ICs) designed to drive gallium nitride (GaN) High-Electron-Mobility Transistors (HEMTs) in high-frequency power conversion applications. The devices provide high-current gate-drive capability and short propagation delays to support rapid switching transitions and reduced power losses. The series is optimized for the fast-switching behavior of GaN devices, helping engineers improve efficiency and increase power density in modern power systems.
Integrated protection features, including undervoltage lockout (UVLO), help ensure reliable operation and protect the power stage during abnormal conditions. The compact package supports space-constrained designs while simplifying implementation in advanced power architectures. The ROHM Semiconductor BD3GD0xNVX-LB gate drivers are suitable for telecom power supplies, server power systems, industrial power converters, AC-DC power supplies, DC-DC converters, and other applications leveraging GaN HEMT technology for higher efficiency and power density.
Features
- Built-in LDO for drive voltage control
- Single-channel devices
- Wide operating input voltage range
- Supports non-inverting/ inverting operating inputs
- Low propagation delay
- Built-in VDD undervoltage lockout (UVLO) protection
- Built-in VREG undervoltage protection
- 6-pin SON compact package
Applications
- Industrial equipment
- Power factor correction (PFC) or LLC topology power supplies
- Gallium Nitride (GaN) applications
- Power supplies with bridge topology configuration
Specifications
- Power supply voltage range (VDD pin)
- 4.5V to 18V for BD3GD02NVX-LB
- 5.25V to 18V for BD3GD03NVX-LB
- 0V to 18V input voltage range (IN+ pin, EN pin)
- LDO output voltage (gate drive voltage)
- 5.0V typical for BD3GD02NVX-LB
- 5.75V typical for BD3GD03NVX-LB
- 4A/6A typical output current IOMAXH/IOMAXL
- Propagation delay times
- 14ns typical turn-on
- 14ns typical turn-off
- 10ns minimum input high pulse width
- -40°C to +125°C operating temperature range
- 2.0mm x 2.0mm typical (WxD) size, 0.6mm maximum (H), SSON06RX2020 package
Typical Application Circuit
Block Diagram