ROHM Semiconductor ML62Q1552 Reference Board
ROHM Semiconductor ML62Q1552 Reference Board (RB-D62Q1552GA64) is a demonstration and evaluation board featuring the ML62Q1552 16-bit microcontroller (MCU) in a 64-pin QFP package. This reference board includes a connector for the EASE1000 debugging tool and through-holes for connecting the pin signals from the ML62Q1552 to external peripheral boards.Features
- ML62Q1367 microcontroller
- 64Kbyte flash ROM, 16Kbyte RAM, 4Kbyte data flash
- QFP-64
- Connector for EASE1000 or EASE1000 V2 debugging tool
- Through-holes for connecting the pins of the ML62Q1367 to external peripheral boards
- Selectable power supply from the EASE1000 or CN1_3pin /CN2_2pin
- Three indicator LEDs
- +1.6V to +5.5V operating voltage range
- 55.88mm x 93.98mm PCB dimensions
Board Layout
Published: 2019-08-09
| Updated: 2024-02-02