NXP Semiconductors FRDM-MCXL255 Development Board

NXP Semiconductors FRDM-MCXL255 Development Board is a compact development platform for rapid prototyping with MCXL255, MCXL254, and MCXL253 microcontrollers. The board features an MCXL255 MCU with a dual-core Arm® architecture designed for low-power, battery-operated applications. The board offers integrated external flash, sensors, user controls, and standard expansion headers, enabling flexible evaluation and application development.

The NXP FRDM-MCXL255 Development Board includes an onboard MCU-Link debugger with CMSIS-DAP support for programming and debugging via a USB Type-C® connection. Arduino®, FRDM, mikroBUS™, sensor, and LCD headers provide access to MCU I/O, simplify expansion with compatible sensors and add-on boards, and allow the use of compatible sensors and add-on boards. The platform also includes an accelerometer, a magnetic sensor, an RGB LED, an LCD, and buttons for prototyping interactive and sensing applications.

MCUXpresso Developer Experience provides the supporting software ecosystem. Developers can access SDK-compatible expansion-board drivers through the Expansion Board Hub and browse software examples through the Application Code Hub.

Features

  • Compact and scalable platform for rapid MCX L25 prototyping
  • Onboard MCU-Link debugger with CMSIS-DAP support
  • Integrated external flash for application and data storage
  • Arduino and FRDM headers for compatible expansion boards
  • mikroBUS expansion for compatible Click boards
  • Sensor port for flow-metering and sensing applications
  • LCD header for display expansion
  • Onboard acceleration and magnetic sensors
  • RGB LED and multiple user-control buttons
  • External-battery connection for portable development
  • MCUXpresso SDK-compatible drivers and examples
  • Expansion Board Hub and Application Code Hub support

Applications

  • Industrial
    • Brushless DC Motor (BLDC) control
    • Building safety detectors
    • Building security and surveillance
    • Electricity metering
    • Flow metering (water, gas, heat)
    • Home control panel
    • Motor drives
    • Smart lock
    • Smart metering
    • Temperature sensors
    • Gas sensors
    • Pressure sensors
    • pH sensors
  • Consumer
    • Air Conditioning (AC)
    • Air-quality sensors
    • Occupancy sensors
    • Motion sensors
    • Fire and smoke detectors
    • Feedback sensors
    • Gaming accessories
    • Smart lighting
    • Water-leak sensors
    • Smartwatch and wristband

Specifications

  • Supported microcontrollers
    • MCXL255
    • MCXL254
    • MCXL253
  • Onboard microcontroller
    • MCXL255 32-bit MCU
    • Arm Cortex-M33 core running up to 96MHz
    • Arm Cortex-M0+ core running up to 10MHz
    • Flash memory up to 512KB
    • SRAM up to 128KB
  • External memory
    • MX25R4035FM1IL0 NOR flash
    • 4Mbit capacity
    • SPI interface
  • Debug and programming
    • Onboard MCU-Link debugger
    • CMSIS-DAP support
    • JTAG/SWD connector
    • USB Type-C connector
    • External SWD connector
  • Expansion interfaces
    • Arduino headers
    • FRDM headers
    • mikroBUS header
    • Pmod connector footprint
    • Sensor port
    • LCD header
  • Operating voltage range of 1.8V to 3.3V
  • Communication interfaces
    • SPI
    • I2C
    • UART
    • GPIO
  • Onboard components
    • Acceleration sensor
    • Magnetic sensor
    • RGB LED
    • LCD
    • External flash memory
  • User controls
    • Reset button
    • Power-on reset button
    • In-system programming button
    • Wake-up button
    • External interrupt button
    • Tamper button
  • Power connections
    • MCU-Link USB Type-C power input
    • MCX USB power input
    • External-battery connector

Required Equipment

  • Computer with an available USB port
  • USB Type-C cable

Overview

Infographic - NXP Semiconductors FRDM-MCXL255 Development Board

Layout

NXP Semiconductors FRDM-MCXL255 Development Board
Published: 2026-10-06 | Updated: 2026-11-17