Lantronix Open-Q™ 6490CS SOM Development Kit

Lantronix Open-Q™ 6490CS SOM Development Kit facilitates evaluation and development of the Open-Q 6490CS SOM. The SOM utilizes an on-chip design with multiple specialized processing cores for powerful AI, image and graphics, and audio processing. The kit includes numerous standard sockets, allowing users to select from various third-party accessories.

The Lantronix Open-Q 6490CS Development Kit platform includes the 6490CS SOM, an open-frame carrier board exposing all the available I/O, and a range of accessories to fast-track product development.

Features

  • Powered by Open-Q 6490CS SOM
  • Standard M.2 sockets for evaluating LTE, NVMe storage, and Wi-Fi®
  • C-PHY and D-PHY MIPI camera interfaces
  • HDMI, eDP, and DisplayPort
  • Numerous I/O and connectivity options
  • Storage interfaces for UFS, SPI, SD, NVMe storage, and USB
  • JTAG and debug ports
  • Gigabit Ethernet interfaces
  • 96Boards-compliant High-Speed Connectors
  • Android™ 13 and Qualcomm® Linux

Applications

  • IP cameras
  • Multi-camera and smart camera systems
  • Video telematics
  • Video conferencing
  • Retail self-check-out
  • Digital signage
  • Drones
  • Rugged handhelds

Specifications

  • Open-Q™ 6490CS SOM carrier board
    • Display interfaces
      • HDMI port
      • DisplayPort v1.4 via USB Type-C® (ALT mode)
      • Embedded DisplayPort (eDP)
    • Camera interfaces
      • 5x MIPI CSI interfaces, support for both D-PHY and C-PHY camera interfaces
    • Audio Interfaces
      • Qualcomm WSA8835 audio amplifiers for the left and right speaker output, four digital microphones
    • I/O interfaces
      • 2x USB 3.0 ports: 1x USB3.1 Type-C with DisplayPort, Micro USB-B OTG, Serial UART over USB for debug
      • SD socket, SIM card socket, low-speed and high-speed connectors, GPIO, I2C, UART, M.2 for LTE, M.2 for Wi-Fi, M.2 for NVMe SSD
      • Support up to 2.5Gb Ethernet
    • Wireless
      • Onboard chip: Qualcomm WCN6750 (2x2 MU-MIMO, with tri-band (2.4GHz/5GHz/6GHz) and Bluetooth 5.2)
      • External Module: Compatible with PCIe Wi-Fi module (WCBN813A) (Compliance with IEEE 802.11 b/g/n/ac/ax for Wi-Fi and BLUETOOTH® 5.0 standards)
    • GPS
      • Qualcomm SDR735 GPS RF receiver
  • 12V/3A input
  • SOM at 47mm x 35mm, carrier board at 120mm x 180mm form factor
  • OS support - Android 13 and Qualcomm Linux
  • Open-Q 6490CS SOM
    • Processors
      • Qualcomm Dragonwing™ QCS6490 SoC built on 6nm technology:
      • Kryo™ 670 Octa-core CPU: 1 Prime at 2.7GHz + 3 Gold at 2.4GHz + 4 Silver at 1.8GHz
      • Hexagon™ 770 with Hexagon Vector eXtensions (HVX)
    • Memory/storage
      • Supports external UFS and SD
    • Wireless
      • Supports external Wi-Fi via PCIe 1-lane, up to Wi-Fi 6E, 2x2 MU-MIMO + Bluetooth 5.2

Kit Contents

  • Open-Q 6490CS dev kit with power supply
  • Camera adapter board
  • Antenna
  • Cable

Videos

Overview

Lantronix Open-Q™ 6490CS SOM Development Kit
Published: 2025-08-15 | Updated: 2026-10-13