StarTech Secure KVM Switches

StarTech Secure KVM switches provide isolated, secure access to multiple computers from a single keyboard, monitor, and mouse in high-security and regulated environments. These switches are designed to prevent data leakage between connected systems and support secure switching across classified or sensitive networks. The secure KVM switches include 2-, 4-, 8-, and 16-port configurations with support for DisplayPort and DVI video interfaces. Also include single- or multi-monitor setups with resolutions up to 4K at 60Hz (model-dependent).

Features

  • Secure, isolated switching between multiple connected systems
  • Designed to prevent data leakage and cross-channel communication
  • CAC (Common Access Card) support on select models
  • 2, 4, 8, and 16 port configurations
  • Support for DisplayPort and DVI video interfaces
  • Single and multi-monitor configurations (model dependent)
  • Resolutions up to 4K 60Hz (model dependent)
  • TAA-compliant models for government and regulated environments

Applications

  • Government and defense environments requiring secure system access
  • Financial, healthcare, and regulated industry deployments
  • Secure workstation management across classified or segmented networks
  • Multi-system control in high-security control rooms
  • Environments requiring strict data isolation between connected systems
  • IT and security operations where compliance and access control are critical
Published: 2026-08-14 | Updated: 2026-08-14