STMicroelectronics LM2904 Low-Power Dual Operational Amplifiers
STMicroelectronics LM2904 Low-Power Dual Operational Amplifiers consist of two independent, high-gain operational amplifiers (op-amps) with internal frequency compensation. The LM2904 operates from a single power supply and is designed for automotive and industrial control systems. The op-amps have a large 100dB DC voltage gain with a wide bandwidth of 1.1MHz. The LM2904 has an input common-mode voltage range that includes a negative rail and a differential input voltage range equal to the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits which can be easily implemented in single power supply systems.Features
- Frequency compensation implemented internally
- Large DC voltage gain of 100dB
- Wide bandwidth (unity gain) of 1.1MHz (temperature compensated)
- Very low supply current/amplifier, essentially independent of supply voltage
- Low input bias current of 20nA (temperature compensated)
- Low input offset current of 2nA
- Input common-mode voltage range includes the negative rail
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing 0V to ((VCC+) -1.5V)
Applications
- Transducer amplifiers
- DC gain blocks
- Conventional op amp circuits
View Results ( 9 ) Page
| Part Number | Datasheet | Package/Case | CMRR - Common Mode Rejection Ratio | Supply Voltage - Min |
|---|---|---|---|---|
| LM2904YST | ![]() |
MiniSO-8 | 100 dB | 1.5 V, 3 V |
| LM2904YPT | ![]() |
TSSOP-8 | 100 dB | 1.5 V, 3 V |
| LM2904D | ![]() |
SOIC-8 | 100 dB | 1.5 V, 3 V |
| LM2904DT | ![]() |
SOIC-8 | 100 dB | 1.5 V, 3 V |
| LM2904PT | ![]() |
TSSOP-8 | 100 dB | 1.5 V, 3 V |
| LM2904Q2T | ![]() |
DFN-8 | 100 dB | 1.5 V, 3 V |
| LM2904ST | ![]() |
MSOP-8 | 100 dB | 1.5 V, 3 V |
| LM2904YDT | ![]() |
SOIC-8 | 100 dB | 1.5 V, 3 V |
| LM2904AHYPT | ![]() |
TSSOP-8 | 85 dB | 3 V |
Published: 2016-01-19
| Updated: 2022-03-11