TE Connectivity Ultra-Wide Band Antenna and Evaluation Board

TE Connectivity's Ultra-Wide Band (UWB) Antenna and Evaluation Board offers a wideband, wide-beamwidth solution covering UWB channels 9 and 10 across the 7737.6MHz to 8736MHz frequency range. These devices provide high efficiency and a high front-to-back ratio. The UWB antenna and evaluation board measure a wide Angle of Arrival (AoA) range of over 120° with a high-fidelity factor of greater than 0.95. These devices feature <2:1 maximum VSWR, >16dB isolation, >60% average efficiency, and 3.4dBi peak gain. Typical applications include UWB radar for motion and presence detection, obstacle detection and collision avoidance, and Real-Time Location System (RTLS), secure access, and data transfer.

Features

  • Channel 9 and channel 10 UWB antenna
  • SMD capable
  • High front-to-back ratio with >15dB in free space and F/B >20dB on metal backing, resulting in more energy in
    the required direction and increased accuracy
  • Wide Angle of Arrival (AOA) range >120° for increased detection and accuracy
  • High fidelity factor >0.95
  • Low pulse delay variation <0.17ns resulting in accuracy measurements of 5cm

Applications

  • UWB radar for motion and presence detection
  • Obstacle detection and collision avoidance
  • Real-Time Location System (RTLS)
  • Indoor and outdoor navigation
  • Secure access and data transfer
  • In-cabin radar, Angle of Arrival (AOA)
  • Angle of Arrival (AOA) car access entry
  • Time of Flight (TOF) car access entry

Specifications

TE Connectivity Ultra-Wide Band Antenna and Evaluation Board

Dimension Diagram (L001016-01)

Mechanical Drawing - TE Connectivity Ultra-Wide Band Antenna and Evaluation Board
Published: 2026-08-07 | Updated: 2026-08-31