Texas Instruments TPS1HC30EVM Evaluation Module

Texas Instruments TPS1HC30EVM Evaluation Module facilitates an extensive evaluation of the TPS1HC30-Q1 automotive high-side switch. The TPS1HC30EVM hardware evaluation module includes everything needed to test and assess the TPS1HC30-Q1 before designing it into a more extravagant application's power system. The TI TPS1HC30EVM evaluation module implements a stand-alone operation with standard bench equipment or easy pairing with an external microcontroller via BoosterPack™ plug-in module headers.

Features

  • Stand-alone operation with standard bench equipment or easy pairing with external microcontroller via BoosterPackâ„¢ plug-in module headers
  • Onboard TPL0102-100 digital potentiometer to allow for a programmable current limit via I2C
  • Onboard 3.3V LDO allows for control signals to be manipulated by a series of jumpers
  • Ideal board layout and copper area for thermal performance
  • Potentiometer for SNS and ILIM resistors allowing for easy configuration of external resistance values

PCB Layout

Texas Instruments TPS1HC30EVM Evaluation Module
Published: 2022-12-09 | Updated: 2023-02-01