- Home
- NEWEST Products
- New by Manufacturer
- Texas Instruments
- Universal DIY Amplifier Circuit EVMs - TI
Texas Instruments Universal DIY Amplifier Circuit EVMs
Texas Instruments Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Modules (EVMs) are a unique operational amplifier evaluation module family. This family provides engineers and do-it-yourselfers (DIYers) with real-world amplifier circuits, enabling users to quickly evaluate design concepts and verify simulations. These evaluation modules are available in three industry-standard packages (SC70 (DIYAMP-SC70-EVM), SOT23 (DIYAMP-SOT23-EVM), SOIC (DIYAMP-SOIC-EVM)) and 12 popular amplifier configurations, including amplifiers, filters, stability compensation and comparator configurations for both single and dual supply.Related Amplifiers
Texas Instruments INA592 E-Trim Difference Amplifiers
Consists of a precision operational amplifier and a precision resistor network.
Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps
Next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902.
Texas Instruments LMV3xx Low-Voltage Operational Amplifiers
Single, dual, and quad low-voltage operational amplifiers with rail-to-rail output swing.
Texas Instruments LMV3xxA/LMV3xxA-Q1 Low-Voltage Op Amplifiers
Provides a cost-effective solution for space-constrained applications.
Texas Instruments LPV821 Zero-Drift Nanopower Amplifier
For “Always ON” sensing applications in wireless/wired equipment where low input offset is required.
Texas Instruments OPA2156 Precision Operational Amplifier
First in a planned new generation of 36V, rail-to-rail operational amplifiers (op amps).
Texas Instruments OPA165x Ultra-Low-Noise Audio Op Amps
Specifically for audio and industrial applications, where maintaining signal fidelity is crucial.
Texas Instruments OPAx172/OPAx172-Q1 Rail-to-Rail Op Amps
Single-supply, low-noise op amps capable of operating on supplies ranging from +4.5 to +36V.
Texas Instruments OPAx182 High-Precision Operational Amplifiers
Features a unique MUX-friendly architecture and controlled startup system.
Texas Instruments OPAx187 Zero-Drift Operational Amplifiers
Simultaneously provides low-offset voltage and near-zero drift over time and temperature.
Texas Instruments OPAx196 Low-Power Operational Amplifiers
Operational amplifiers with very low offset voltage, drift, and low bias current.
Texas Instruments OPAx202 Precision Low-Power Operation Amplifiers
Built on TI’s industry-leading precision super-β complementary bipolar semiconductor process.
Texas Instruments OPAx205 Low-Power Low-Noise Precision Amplifier
A precision, bipolar e-trim operational amplifier with super-beta inputs.
Texas Instruments OPAx210 Precision Operational Amplifier
Operational amplifier built on TI’s precision super-ß complementary bipolar semiconductor process.
Texas Instruments OPAx237 MicroAmplifier™ Op Amps
These feature a low offset voltage, low quiescent current, low bias current, and wide supply range.
Texas Instruments OPAx244 MicroAmplifier™ Op Amps
Designed for very low quiescent current (50µA/channel), yet achieve excellent bandwidth.
Texas Instruments OPAx323 Zero-Cross Operational Amplifiers
Low-voltage, high-bandwidth op amps with a zero-crossover input stage & a rail-to-rail output stage.
Texas Instruments OPAx325 Precision Operational Amplifier
Optimised for very low noise & wide bandwidth when operating on a low quiescent current of 650µA.
Texas Instruments OPAx333/OPAx333-Q1 CMOS Operational Amplifiers
Offer microSize packages and provide high-precision and low-quiescent current.
Texas Instruments OPA2356-EP Operational Amplifiers
Designed for video and other applications demanding a wide bandwidth.
Texas Instruments OPAx340 MicroAmplifier Operational Amplifiers
High-speed, rail-to-rail CMOS device.
Texas Instruments OPAx383 Zero-Drift Operational Amplifiers
A family of precision amplifiers that offer state-of-the-art performance.
Texas Instruments OPAx397 e-trim™ Operational Amplifiers
Ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation.
Texas Instruments OPAx392 e-trim™ Operational Amplifiers
Ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation.
Texas Instruments OPAx375 Precision Operational Amplifier (Op Amp)
Provides a low noise of 3.7nV/√Hz, a low offset of 500µV (maximum) and a wide bandwidth of 10MHz.
Texas Instruments OPAx396 Precision Operational Amplifiers
Combines a high bandwidth with the very low quiescent current in a high-precision amplifier.
Texas Instruments OPAx596 Power Op Amps
Features high voltage of 85V, low power of 420μA, high slew rate of 100V/μs and mux-friendly inputs.
Texas Instruments OPA858/OPA858-Q1 Wideband Op Amps
An ideal solution for wideband transimpedance and voltage amplifier applications.
Texas Instruments OPAx990 Low-Offset Low-Power Op Amps
Family of high voltage (40V), low-offset and low-power general purpose operational amplifiers.
Texas Instruments OPAx990-Q1 Low-Power Op Amps
Automotive, quad, 40V high voltage, 1.1MHz low-power (0.12mA) operational amplifiers.
Texas Instruments TLVx171/TLVx171-Q1 36V General Purpose Op Amps
Provides a low-power option for cost-conscious industrial and personal electronics systems.
Texas Instruments TLVx197-Q1 High-Voltage Precision Op Amps
A new generation of low-cost, 36V, automotive-qualified, operational amplifiers.
Texas Instruments TLV2186 Precision Zero-Drift Operational Amplifier
A low-power, 24V, rail-to-rail input, and output zero-drift operational amplifier (op amp).
Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps
Provide rail-to-rail output capability over the extended industrial temperature range.
Texas Instruments TLV240x/TLV240x-Q1 Ultra-Low Power Op Amps
High voltage (16V) nano power op amps with a low quiescent current of just 880nA (typical).
Texas Instruments TLVx316/TLVx316-Q1 RRIO Op Amps
Features include low IQ, rail-to-rail input and output swings, a wide bandwidth, and very low noise.
Texas Instruments TLVx387 High-Precision Op Amps
High precision, zero-drift, low-input-bias-current op amps that offer state-of-the-artperformance.
Texas Instruments TLV6002-Q1 Operational Amplifiers
Single or dual-channel, and specifically designed for general-purpose automotive applications.
Texas Instruments TLV854x Ultra-Low-Power Operational Amplifiers
Intended for cost-optimized sensing applications in wireless and low-power wired equipment.
Texas Instruments TLVx888 Zero-Drift Mux-Friendly Op Amps
These devices are wide-bandwidth, low-noise, and zero-drift op amps.
Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators
Offers low input offset voltage, integrated Power-On Reset (POR) circuitry & fault-tolerant inputs.
Texas Instruments TLV904x/TLV904x-Q1 Micropower Op Amps
Solution for power and space-constrained applications where low-voltage operation is desired.
Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers
Devices provide a cost-effective solution for space-constrained applications.
Texas Instruments TLV906x/TLV906x-Q1 Low Voltage Op Amps
Ideal where low-voltage operation, small footprint, and high capacitive load drive are required.
Texas Instruments TLV910x/TLV910x-Q1 General Purpose Op Amps
A robust, low-power, high-performance operational amplifier for industrial applications.
Texas Instruments TLV935x/TLV935x-Q1 MUX-Friendly Op Amps
MUX-Friendly operational amplifiers are 40V cost-optimized operational amplifiers.
| Part Number | Datasheet | Description/Function |
|---|---|---|
| DIYAMP-SOIC-EVM | ![]() |
Designed for 0603 and 0805 package size SMD components |
| DIYAMP-SC70-EVM | ![]() |
Blank evaluation board supporting SC70 package |
| DIYAMP-SOT23-EVM | ![]() |
Designed for 0603 and 0805 package size SMD components |
| DUAL-DIYAMP-EVM | ![]() |
Blank evaluation board supporting SOIC-8 package |
- Texas Instruments