Aratas B5W-LB Light Convergent Reflective Sensors

Aratas B5W-LB Light Convergent Reflective Sensors offer a 12VDC and 24VDC voltage rating, 20mA maximum current consumption, and a 10Hz to 55Hz vibration resistance range. B5W-LB sensors feature a robust design that is resistant to ambient lights and a wide sensing range to allow object shifting. These sensors are unaffected by backgrounds, ensuring only the intended object is sensed accurately. Aratas B5W-LB Light Convergent Reflective Sensors are ideal for robot cleaners, coffee machines, medical packaging machines, and analytical instruments. 

In addition to analog voltage and digital output options, Aratas provides sensors with indicator lamps. These types with indicator lamps show the current operating status of the sensors by using an orange light.

Features

  • 12VDC and 24VDC voltage options
  • Stable detection of shiny, black, or transparent objects
  • Unaffected by backgrounds
  • Wide sensing range 
  • Robust design resistant to ambient lights
  • 10mm and 55mm sensing distances are available
  • Analog voltage output and digital output models are available

Applications

  • Automation
    • Medical packaging machine
    • Hand wash washing machine
    • Vending machine
    • Analytical instrument
  • Home Appliances
    • Robot cleaner
    • Coffee machine

Specifications

Infographic - Aratas B5W-LB Light Convergent Reflective Sensors

Applications Illustration

Aratas B5W-LB Light Convergent Reflective Sensors

Datasheets

           • B5W-LB Datasheet (English)
           • 
B5W-LB Datasheet (Japanese)
           • 
B5W-LB Datasheet (Chinese)

Published: 2019-08-01 | Updated: 2026-10-19