EPCOS / TDK ERU 33 Chokes
EPCOS / TDK ERU 33 Chokes are PTH flat wire high current inductors with high rated current and low DC resistance for through-hole mounting. These chokes are designed for high saturation currents from 32A to 83A at +100°C. The series offers a 3.2μH to 10μH rated inductance range, ±12% inductance tolerance, and <2MHz resonant frequency. Other features include a low profile, a small footprint, and a 0.85mΩ to 1.2mΩ DC resistance range. The ERU 33 chokes are available in a compact size (33mm x 33mm x 15mm) due to flat wire winding. By thermally connecting the flat wire winding to the core, the large ferrite surface can be coupled to a heat sink for effective heat dissipation. EPCOS / TDK ERU 33 Chokes operate in a -40°C to +150°C temperature range and are easily customizable. The series is AEC-Q200 REV D-qualified and RoHS compliant.Features
- Low thermal resistance between flat wire winding and core
- Through-hole mounting
- Improved performance for AC chokes
- Improved thermal conductivity
- Easily customizable
- Small footprint
- Low profile
- High rated current
- AEC-Q200 REV D-qualified and RoHS compliant
- Available in tray packaging
Applications
- Energy storage chokes
- Buck/boost chokes for 48V board net converters
- DC-DC converters
- Differential-mode-chokers in the input filter of onboard-charger
- Storage and output chokes in high-current and PoL supplies
Specifications
- 3.2μH to 10μH rated inductance range
- ±12% inductance tolerance
- <2MHz resonant frequency
- 0.85mΩ to 1.2mΩ low DC resistance range
- 32A to 83A high saturation current range
- 33mm x 33mm x 15mm dimensions
- -40°C to 150°C operating temperature range
Dimensions
Product Overview
Videos
Published: 2023-03-16
| Updated: 2023-09-18