EPCOS / TDK B82802A Flyback Transformers
EPCOS B82802A Flyback Transformers feature a low profile SMT package with high through-out power capability and industry standard footprints. B82802A Flyback Transformers from EPCOS feature 36VDC to 60VDC input voltage and inductance tolerance of ±10% at +25°C, with operating frequency of 100kHz. EPCOS B82802A Flyback Transformers' operating temperature range is -40°C to 125°C.Features
- Low profile SMT package with high through-out power capability
- Industry standard footprints
- Compliant with JEDEC J-STD 020
- MSL level 1
- RoHS-compatible
Applications
- Insulated converter for DC/DC applications (up to 55W)
- Power over Ethernet (PoE/12W and PoE+/30W)
- Powered devices (PD) and power sourcing equipment (PSD)
Published: 2011-11-11
| Updated: 2023-07-22