Espressif Systems ESP32-S3 Development Kits
Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-S3-DevKitC-1 on a breadboard.
Required Equipment
- ESP32-S3-DevKitC-1
- USB 2.0 cable (Standard-A to Micro-B) Sold Separately
- Computer running Windows, Linux, or macOS
Component Overview
Pin Layout
View Results ( 8 ) Page
| Part Number | Description |
|---|---|
| ESP32-S3-DevKitC-1-N32R16V | Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct |
| ESP32-S3-DevKitC-1U-N8R8 | WiFi Development Tools - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad flash and 8 MB Octal PSRAM, IPEX antenna connector, with pin header |
| ESP32-S3-BOX-3 | Development Boards & Kits - Wireless he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo |
| ESP32-S3-DevKitC-1-N8R8 | WiFi Development Tools - 802.11 ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header |
| ESP32-S3-EYE | Multiprotocol Development Tools ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. |
| ESP32-S3-KORVO-2 | Audio IC Development Tools ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF. |
| ESP32-S3-Korvo-1 | Multiprotocol Development Tools ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. |
| ESP32-S3-USB-OTG | Interface Development Tools ESP32-S3-USB-OTG is a development board launched by Espressif, targeting at applications based on USB interface. It is equipped with the ESP32-S3-MINI-1-N8 module. |
Published: 2021-08-31
| Updated: 2025-12-18