Ezurio Veda™ IF912 Modules

Ezurio Veda™ IF912 Modules are highly integrated, small form factor Wi-Fi®/Bluetooth® modules optimized for low-power mobile devices. These wireless modules feature pre-calibrated radio and integrate the complete transmit/receive RF paths. These paths include bandpass filter, diplexer, switches, reference crystal oscillator, and Power Management Units (PMUs). The Veda IF912 modules are available in a 7mm x 11mm x 1.4mm solder-down LGA form factor with an RF trace pinout for both Wi-Fi and Bluetooth®. These modules offer full software support for both SoC and NCP devices using Infineon MODUS Toolbox development environment. The Veda IF912 modules support the WPA2/3 personal and enterprise security standards, secure boot, secure zone, XIP, anti-rollback, and secure key storage. These modules also support H/W and S/W accelerators and programmable secure hardware write protection. Typical applications include industrial IoT sensors, access control, medical devices, POS terminals, industrial robots, and printers.

Features

  • Dual band Wi-Fi® 6 (2.4GHz and 5GHz)
  • Wi-Fi 6 features OFDMA, MU-MIMO, and Target Wake Time (TWT)
  • Bluetooth® v5.4 LE support
  • Trace pin with integrated chip antenna and MHF4 reference design options
  • Arm® Cortex M33 with FPU up to 192MHz and TrustZone®
  • Embedded Flash and PSRAM up to 8MB, with external Flash and PSRAM memory support
  • SoC and NCP configurations
  • MODUS Toolbox development environment
  • FCC, ISED, CE, MIC, UKCA, MIC, KCC, NCC, SRRC, and BT SIG global certifications
  • 7mm x 11mm x 1.4mm form factor
  • -40°C to 85°C operating temperature range
  • Security:
    • Life cycle management
    • Crypto key establishment and management, Crypto offloads
    • Secure boot
    • Wi-Fi and Bluetooth independent firmware authentication
    • Firmware encryption
    • Attestation
    • Anti-rollback prevention

Applications

  • Medical devices:
    • Infusion pumps
    • HD imaging
    • Vitals monitoring
    • Gateways
    • Beds
    • Blood analyzers
  • Industrial IoT sensors
  • Access control
  • Wireless security cameras
  • Heating, Ventilation, and Air Conditioning (HVAC) controllers
  • EV charging
  • Rugged handheld devices
  • POS terminals
  • Unmanned Aerial Vehicle (UAV)
  • Industrial robots
  • Printers

Block Diagram

Block Diagram - Ezurio Veda™ IF912 Modules
Published: 2025-11-23 | Updated: 2025-12-03