GeneSiC Semiconductor 1700V SiC Schottky MPS™ Diode

GeneSiC Semiconductor 1700V SiC Schottky MPS™ Diode provides high-temperature operation with low power losses, 5A forward current, and 149W power dissipation. This diode features high system reliability and efficiency, making it easy to parallel without thermal runaway. GeneSiC 1700V SiC Schottky MPS Diode comes in a TO-263-7 package and is ideal for solar inverters, switched-mode power supplies, motor drives, and high-frequency rectifier applications.

Features

  • Low VF for high-temperature operation
  • Enhanced surge and avalanche robustness
  • Superior figure of merit QC/IF
  • Low thermal resistance
  • Low reverse leakage current
  • Temperature-independent fast switching
  • Positive temperature coefficient of VF
  • Low VF for high temperature operation

Applications

  • EV fast chargers
  • Solar inverters
  • Anti-parallel / free-wheeling diodes
  • Motor drives
  • High-frequency rectifiers
  • Switched mode power supplies (SMPS)
  • Induction heating and welding
  • Pulsed power
Published: 2020-12-07 | Updated: 2024-12-13