Hammond Manufacturing Push-Pull Tube Audio Output Transformers
Hammond Manufacturing Push-Pull Tube Audio Output Transformers are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Transformers are RoHS compliant and designed for maximum versatility.Features
- 125A-125E Series
- Open style with minimum 5" long primary leads
- Secondary solder lugs for convenient secondary connections (except 125B, which uses minimum 5" secondary leads)
- 1200Ω to 25,000Ω primary impedances
- 1.5Ω to 15Ω secondary impedances
- 125SE Series designed for single-ended use
- 125H Series
- Open style with minimum 5" long primary leads, secondary solder lugs for convenient secondary connections
- 125J Series
- Open style with minimum 10" long primary and secondary leads
- 1608-1650 Series
- Enclosed (shielded), four-slot, chassis Type X mounting
- 8" minimum insulated flexible leads
- Manufactured with plastic coil forms for coil support and insulation
- 1608A-1650A Series
- Provides ample "headroom" at bass frequencies (note the weight of each transformer, which ranges from 2.5lbs to 28lbs)
- Secondary tapped for 4Ω, 8Ω, or 16Ω outputs
- Enclosed (shielded), four-slot, above-chassis Type X mounting
- Manufactured with plastic coil forms for coil support and insulation
- 8" minimum insulated flexible leads
- Includes 40% screen taps for ultra-linear operation if desired (except 1650G)
- 1650P Series
- Ideal match to Hammond 300P potted transformers
- Enclosed in a drawn steel case and completely potted in epoxy
- Lead connection is via 10 bottom-mounted lugs
- Includes 40% screen taps for ultra-linear operation if desired
- Finished in a black powder paint
Applications
- Push-pull tube output transformers (all series)
- General purpose (125A-125E Series, 125H Series, and 125J Series)
- Push-pull: triode, ultra-linear pentode, pentode, and tetrode connected audio output (1608-1650 Series, 1608A-1650A Series, and 1650P Series) (note: 1650G does not support ultra-linear)
Specifications
- Frequency response at full rated power (±1dB max., ref. 1kHz)
- 150Hz to 15kHz (125A-125E Series, 125H Series, and 125J Series)
- 30Hz to 30kHz (1608-1650 Series, 1608A-1650A Series, and 1650P Series)
- RoHS compliant
Published: 2023-02-27
| Updated: 2024-04-03