HARTING M8, M12, & 7/8'' Circular Connectors

HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.

Features

  • Soldered internally
  • Compact, robust design
  • -40°C to +85°C operating temperature range
  • IP65 / IP67 protection rating
  • PUR and PVC jackets
  • For a wide range of industrial applications

M8 Circular Connectors

Available in all common single-ended and dual-ended units: male/male, female/female, and male/female, with straight/straight, straight/angled, or angled/angled connectors.

View Products

M12 Circular Connectors

Available as A, B, and D-coded overmolded assemblies. All common single-ended and dual-ended units: male/male, female/female, and male/female, with straight/straight, straight/angled, or angled/angled connectors.

View Products

7/8" Circular Connectors

Available in 3-, 4- and 5-pole versions, angled or straight, and single- or double-ended. These 7/8" cable assemblies are IP67 rated and come in standard stocked lengths.

View Products

Published: 2015-02-03 | Updated: 2024-12-03