HARTING SPE Switch & Media Converter

HARTING SPE Switch and Media Converters feature T1 SPE Ports, allowing for size reduction in the interface and cable and an increased density in the cable. The overall slim design means further increased density and subsequent space optimization in cabinets. These devices provide seamless SPE infrastructure utilizing the IEC 63171-7 standard. SPE Media converter is the bridge/gateway between installed networks and single-pair ethernet devices. HARTING SPE Switch and Media Converters applications include integration of SPE end-devices in existing networks and evaluation and testing.

Features

  • T1 SPE Ports
  • Slim design
  • Increased density

Applications

  • Machinery
  • Automation
  • Robotics
  • Intralogistics and conveyors
  • Integration of SPE end-devices in existing networks
  • Evaluation and testing

Specifications

  • -40°C to +70°C operating temperature 
  • IP0 Mated
  • Overvoltage Category II (400 ≤ CTI < 600)
  • RoHS compliant
  • IEC 60068-2-6 vibration (sinusoidal)
  • EN 55035 EMC interference immunity
View Results ( 4 ) Page
Part Number Datasheet Description
24050026400 24050026400 Datasheet Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45)
24054026400 24054026400 Datasheet Unmanaged Ethernet Switches Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30
24054011400 24054011400 Datasheet Unmanaged Ethernet Switches Ha-VIS eCon 3011GBT-AT1-SPE Media Converter 1000Mbit/s
24050011400 24050011400 Datasheet Unmanaged Ethernet Switches Ha-VIS eCon 3011BT-AT1-SPE Media Converter 100Mbit/s
Published: 2023-05-19 | Updated: 2025-01-28