Harwin Archer M50 PC Tail Connectors

Harwin Archer M50 Male Vertical & Horizontal PC Tail Connectors are 1.27mm (0.05") pitch SMT commercial/industrial connectors with a 0.4mm square mating pin size. The Archer M50 Male Vertical & Horizontal PC Tail Connectors feature a 1A current rating, -40°C to +105°C operating temperature and a maximum soldering temperature of 260°C for 10 seconds.
View Results ( 9 ) Page
Part Number Datasheet Description Number of Positions
M50-3611042 M50-3611042 Datasheet Headers & Wire Housings 10+10 DIL SMT P/HDR W/PEGS 20 Position
M50-3612042 M50-3612042 Datasheet Headers & Wire Housings 20+20 DIL SMT P/HDR W/PEGS 40 Position
M50-3612542 M50-3612542 Datasheet Headers & Wire Housings 25+25 DIL SMT P/HDR W/PEGS 50 Position
M50-3610542 M50-3610542 Datasheet Headers & Wire Housings 05+05 DIL SMT P/HDR W/PEGS 10 Position
M50-3610642 M50-3610642 Datasheet Headers & Wire Housings 06+06 DIL SMT P/HDR W/PEGS 12 Position
M50-3610742 M50-3610742 Datasheet Headers & Wire Housings 07+07 DIL SMT P/HDR W/PEGS 14 Position
M50-3610842 M50-3610842 Datasheet Headers & Wire Housings 08+08 DIL SMT P/HDR W/PEGS 16 Position
M50-3611242 M50-3611242 Datasheet Headers & Wire Housings 12+12 DIL SMT P/HDR W/PEGS 24 Position
M50-3611542 M50-3611542 Datasheet Headers & Wire Housings 15+15 DIL SMT P/HDR W/PEGS 30 Position
Published: 2016-03-02 | Updated: 2022-03-11