Harwin Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

Features

  • 2mm pitch connectors
  • 10G vibration resistance (for 6 hours)
  • 100G shock
  • -55°C to 125°C operating temperature range
  • RoHS compliant

Applications

  • Aviation and UAVs
  • Defense and security
  • New space
  • Motorsport

Published: 2011-05-10 | Updated: 2026-04-02