Harwin M40 1.0mm Board-to-Board SMT Connectors
Harwin M40 1.0mm Board-to-Board SMT Connectors feature a range of surface-mount pin headers and sockets designed to provide a cost-effective solution for secure and highly reliable PCB-to-PCB connections. The M40 series offer a low-profile design and a dual-beam contact system, allowing designers to reduce PCB sizes without sacrificing connector reliability. The small contact spacing of 1.00mm makes Harwin M40 connectors ideal for use in confined spaces such as handheld devices, consumer electronics, and industrial control systems.Features
- Low-profile design
- Dual-row format with 2x3 to 2x25 positions
- Locating pegs to ensure correct positioning on the board
- Polarized to prevent mismating
- Staggered pin-out to help board layout
- Designed for auto-placement, tape-and-reel format for fully automatic pick and placement
- Vertical surface-mount solder tails
- Constructed using gold-plated phosphor bronze contacts for full RoHS compliancy
Applications
- Handheld and portable devices
- Industrial / instrumentation
- Marine
- Security
- Consumer electronics
- Office automation
- Miniature robotics
Specifications
- Electrical
- Current rating
- M40-310: 1.0A AC/DC
- M40-320: 0.75A AC/DC
- 100V AC/DC voltage rating
- Contact resistance
- 20mΩ max. initial
- 30mΩ max. after conditioning
- 1000MΩ min. insulation resistance
- Current rating
- Mechanical
- 300 mating cycles
- -40°C to +105°C operating temperature range
- Physical
- Glass-filled PA6T, UL94V-0 moldings
- Copper alloy contacts
View Results ( 10 ) Page
| Part Number | Datasheet | Description | Contact Gender |
|---|---|---|---|
| M40-3100645R | ![]() |
Headers & Wire Housings 2X6P SMT SOCKET 1.00MM DIL | Socket (Female) |
| M40-3101045R | ![]() |
Headers & Wire Housings 2X10P SMT SOCKET 1.00MM DIL | Socket (Female) |
| M40-3200445R | ![]() |
Headers & Wire Housings 2X4P SMT PIN HEADER 1.00MM DIL | Pin (Male) |
| M40-3100345R | ![]() |
Headers & Wire Housings 2X3P SMT SOCKET 1.00MM DIL | Socket (Female) |
| M40-3200345R | ![]() |
Headers & Wire Housings 2X3P SMT PIN HEADER 1.00MM DIL | Pin (Male) |
| M40-3200545R | ![]() |
Headers & Wire Housings 2X5P SMT PIN HEADER 1.00MM DIL | Pin (Male) |
| M40-3100545R | ![]() |
Headers & Wire Housings 2X5P SMT SOCKET 1.00MM DIL | Socket (Female) |
| M40-3200645R | ![]() |
Headers & Wire Housings 2X6P SMT PIN HEADER 1.00MM DIL | Pin (Male) |
| M40-3201045R | ![]() |
Headers & Wire Housings 2X10P SMT PIN HEADER 1.00MM DIL | Pin (Male) |
| M40-3100445R | ![]() |
Headers & Wire Housings 2X4P SMT SOCKET 1.00MM DIL | Socket (Female) |
Published: 2011-10-21
| Updated: 2022-03-11