Hirose Electric GT17 Automotive LAN Connectors

Hirose Electric GT17 Automotive LAN Connectors are multi-contact connectors designed for high-frequency automotive applications. These connectors feature surface shielded construction and four contacts with a 2mm pitch. A built-in lock is secure and verifiable. In addition to the locking mechanism, the connector has a polarized interface. Any attempt at incorrect insertion is impossible and damage will not occur to the contacts in the receptacle. Four polarizing options are available. Hirose Electric GT17 Automotive LAN Connectors are ideal for use as automotive USB connectors and mobile electronic equipment. 

Features

  • Multi-contact connectors
  • Surface-shielded construction
  • Ideal for use as automotive USB connectors
  • 4 contacts with a 2mm pitch

Applications

  • In-car data communications
  • High-speed communications
Published: 2014-01-13 | Updated: 2025-07-02