Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors
Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors support high-speed differential signals up to 56Gbps NRZ/112Gbps PAM4. The hermaphroditic IT14 series features a self-mating design that eliminates the need for additional mating parts, reducing overall costs and increasing reliability. The IT14 connector utilizes a high-density design and features a stubless two-point contact design for ultra-reliability and protective housing to encapsulate the contact tips to prevent warping. The series has a wide operating temperature range of -55°C to +105°C. Hirose Electric IT14 Low-Profile BGA Mezzanine Connectors are suitable for data centers, servers, and telecommunication equipment use.Features
- Open Computer Project (OCP) specified connector for OCP Accelerator Module
- Low-profile hermaphroditic design
- Stubless 2-point contact design
- Impedance matching
- High pin count, high density:
- 688 pos. (172DPs/in²)
- OAM specified connector
- Molex "Mirror Mezz" licensed second source
- High-speed transmission
- 56+Gbps NRZ / 112+Gbps PAM4
- Reduced cross-talk
- Protective housing that encapsulates the contact tips
- Prevents warping during mating
Applications
- Artificial intelligence
- Data centers
- Servers
- Data communications
- Telecommunication equipment
Specifications
- 1.2A rated current
- 30VAC/DC rated voltage
- 30mΩ maximum contact resistance
- 500VDC insulation resistance
- 1000MΩ withstanding voltage
- -55°C to 105°C operating temperature range
Videos
Dimensions
Application Examples
Published: 2023-05-03
| Updated: 2025-08-13