Hirose Electric MS-180 Subminiature Coaxial Switches

Hirose MS-180 Subminiature Coaxial Switches are designed for inspection of high frequency circuits used in portable terminals. These switches have a wide frequency range of DC to 11GHz and a space-saving height of just 0.85mm. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition. The plug connector has been also downsized and the diameter made slimmer than previous products to give the test tool layout a degree of freedom.

Features

  • Performs over a wide frequency range
  • Applicable frequencies range over a wide bandwidth, from DC to 11GHz
  • Low insertion loss
    • 0.1dB max. up to 3GHz (not mated with the probe)
    • 0.2dB max. up to 6GHz (not mated with the probe)
    • 0.3dB max. up to 11GHz (not mated with the probe)
  • Space-saving and low-profile design
  • 0.85mm high above the board
  • 1.8mm x 1.8mm board space occupation
  • Minimized keep out area and inspection port on chassis
  • Probing tip in 2.24mm outer diameter achieves better space-saving design
  • Automatic board placement
  • Packaged on tape-and-reel the receptacles can be placed with vacuum nozzles of the automatic placement equipment
  • Beryllium-free, halogen- free
  • Chlorine, and Bromine are not used in the receptacles
  • Definition according to IEC 61249-2-21
Published: 2014-10-21 | Updated: 2022-03-11