MEAN WELL HRP-75 Series Miniature Power Supplies
MEAN WELL HRP-75 Series Miniature Power Supplies are 75W and designed for fitting a 1U low profile (38mm) rack chassis. Featuring low no-load (<0.5W) power consumption, high operating efficiency, and miniaturization, the MEAN WELL HRP-75 series is a single output, energy-saving, high reliability, AC/DC, enclosed type power supply with PFC function (PF>0.9). MEAN WELL HRP-75 Series Miniature Power Supplies can withstand a 300VAC surge for 5 seconds and features universal AC input of 85VAC to 264VAC.
Features
- Universal AC input / Full range
- Built-in active PFC function
- Withstand 300VAC surge input for 5 seconds
- Short circuit / Overload / Over voltage protection
- Protections: Over temperature (optional)
- Cooling by free air convection
- 1U low profile 38mm
- Built-in remote ON-OFF control
- No load power consumption<0.5W
- All using 105°C long life electrolytic capacitorsĀ
- 5-year warranty
Block Diagram
Published: 2009-09-23
| Updated: 2025-12-15