Renesas Electronics SSC Evaluation Kit for ZSC31050
Renesas Electronics SSC Evaluation Kit for ZSC31050 enables the configuration, calibration, and evaluation of the ZSC31050 Sensor Signal Conditioner (SSC) IC. The modular SSC evaluation kit consists of two separate boards. The ZSC31050 Evaluation Board (ZSC31050KITV3P1) which features a TSSOP socket for hosting the ZSC31050 SSC IC, and the SSC Communication Board (ZSC31050BOARDV3P1S). The user's computer can communicate with the ZSC31050 IC socketed on the SSC evaluation board via the SSC communication board through a USB connection.Features
- SSC Evaluation Board (ZSC31050KITV3P1)
- TSSOP Socket supports ZSC31050
- Potentiometer for VDD Control
- Connector for SSC Communication Board
- Connector for external sensor or sensor replacement board
- Analog test points
- SSC Communication Board (ZSC31050BOARDV3P1S)
- Interface gully compatible with USB 2.0
- Plug-and-Play capability
- Power for SSC Evaluation Kit provided by USB port or external power supply
- 5VDC to 12VDC internal generation of all required voltage levels
- Access to all digital communication lines of the target SSC IC
- Support for the ZSC31xxx, ZSSC30xx, ZSSC31xx, ZSSC41xx, and ZSSC5101 SSC Evaluation Kits and the SSC Mass Calibration System
- Computer-controlled configuration and calibration via USB interface
Videos
Evaluation Board Layout
Published: 2019-10-11
| Updated: 2023-10-23