Infineon Technologies AIDKxS65C5ATMA1 CoolSiC™ Schottky Diodes

Infineon Technologies AIDKxS65C5ATMA1 CoolSiC™ Schottky Diodes are 650V 5th generation compact automotive diodes based on thin wafer technology. The Infineon Technologies AIDKxS65C5ATMA1 diodes are available in 8A, 10A, and 12A variants. The CoolSiC™ automotive Schottky diodes have a high surge current capability and benchmark switching behavior. Typical applications include traction inverters, boosters/DC-DC converters, and onboard chargers / Prospective Fault Current (PFC).

Features

  • Benchmark switching behavior
  • No reverse recovery/no forward recovery
  • Temperature-independent switching behavior
  • High surge current capability
  • Pb-free lead plating and RoHS-compliant
  • -40°C to 175°C junction temperature range
  • System efficiency improvement over Si diodes
  • Reduced cooling requirements
  • Enable high frequency
  • High system reliability due to low operating temperatures
  • Reduced EMI

Applications

  • Traction inverter
  • Booster / DC-DC converter
  • On board charger / Prospective Fault Current (PFC)
Published: 2020-02-18 | Updated: 2026-08-14