Infineon Technologies DEMOBGT60LTR11AIP Demo Board
Infineon Technologies DEMOBGT60LTR11AIP Demo Board features BGT60LTR11AIP 60GHz radar MMIC autonomous radar sensor. This microwave motion sensor includes Antennas in Package (AIP) and integrated detectors for motion and direction of motion. The DEMOBGT60LTR11AIP board incorporates the BGT60LTR11AIP shield and the Infineon Radar Baseboard MCU7 to evaluate BGT60LTR11AIP MMIC. This demo board mall-sized radar solution is a compelling, smart, cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery-powered applications. The DEMOBGT60LTR11AIP demo board operates at a 3.3V to 5V supply voltage range. Typical applications include smart home security, room air conditioners, contactless switches, drones, smart appliances, and smart homes.Kit Contents
- BGT60LTR11AIP MMIC
- 3.3mm x 6.7mm x 0.56mm package size
- Integrated detectors for motion and direction of motion
- Multiple modes of operation, including a completely autonomous mode
- Adjustable performance parameters such as detection sensitivity, hold time, and frequency of operation
- BGT60LTR11AIP shield
- 19.15mm x 20.20mm size
- Digital interface for configuration and data transfer to an MCU
- 2 LEDs illustrating the sensor outputs
- Radar MMIC is configured in SPI mode
- Requires microcontroller unit (e.g., Arm® Cortex®-M0)
- Radar Baseboard MCU7
- 64mm x 25.4mm size
- Can perform radar data processing or forward the sensor data to a USB interface or an Arduino MKR interface
- Hi-Speed USB 2.0 interface
- Operates with Radar Fusion GUI
Applications
- Automated door openers
- Contactless switches
- Displays such as TVs
- Monitors
- Laptops or tablets
- Lighting systems and lighting control (mainly indoor lighting)
- Multicopter and drones
- Smart building
- Smart appliances
- Smart home security and alarm systems, including IP cameras
- Smart home devices
- Air conditioners
- Up to 11 m detection range for human targets (with signal processing)
- Flexible platform selection
- Variable connector options and option to solder onto other PCBs
- Advanced functionalities by SPI configuration or further signal processing
- Low power consumption
- Domestic robots
- Mobile devices and smartphones
- Semiconductor solutions for home entertainment applications
Board Contents
Schematic Diagram
Videos
Additional Resource
Application Notes
Published: 2020-11-06
| Updated: 2024-12-10