Infineon Technologies EasyPACK™ 2B IGBT Power Modules
Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.
Features
- Compact module design, no baseplate
- Reliable mounting system
- PCB layout-friendly
- Configuration flexibility
- Pin-rivet connection
- High reliability and quality
- Various mounting options
- 12mm height
- Wide operating temperature range
- RoHS compliant
Applications
- Motor control designs, boards, and tools
- Solutions for solar energy systems
- Room air conditioners
- Fast EV charging
- Uninterruptible power supply (UPS) systems from 10kVA to 50kVA
- Power transmission and distribution
Specifications
- 20mW to 600W power dissipation range
- 650V or 1.2kV maximum collector-emitter voltage options VCEO
- 1.17V to 2.05V collector-emitter saturation voltage range
- 20V maximum gate-emitter voltage
- 100nA or 400nA gate-emitter leakage current options
- 20A to 200A continuous collector current range at +25°C
- -40°C up to +150°C or +175°C operating temperature range
- Surface mount, screw mount, and press-fit mounting options
Videos
Published: 2024-07-26
| Updated: 2025-12-03