Infineon Technologies EVAL_1K6W_PSU_G7_DD Evaluation Board
Infineon EVAL_1K6W_PSU_G7_DD Evaluation Board is a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The EVAL_1K6W_PSU_G7_DD Evaluation Board is an optimized form, fit, and function platform for server applications. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. The Board features an input voltage of 176-265VAC and an output voltage of 12.2VDC. The EVAL_1K6W_PSU_G7_DD Evaluation Board offers higher efficiency and reduced heat dissipation.Features
- A complete system solution for a 1600W server power supply (PSU)
- Higher efficiency and reduced heat dissipation
- Board Components
- 600V CoolMOS™ G7 superjunction MOSFET
- CoolSiC™ Schottky diode G6 650V
- OptiMOS™ 6 40V MOSFET
- 1EDI EiceDRIVER™ isolated gate driver IC
- 2EDN EiceDRIVER™ non-isolated gate driver IC
- XMC1402 and XMC4200 microcontrollers
- Quasi-resonant CoolSET™ flyback controller
Applications
- Server
Published: 2018-12-10
| Updated: 2022-09-14