Infineon Technologies EVAL-M1-IM818-A CIPOS™ Maxi IPM Evaluation Board
Infineon Technologies EVAL-M1-IM818-A CIPOS™ Maxi IPM Evaluation Board is a part of the iMOTION™ Modular Application Design Kit for drives (iMOTION MADK). The MADK platform is intended to use various power stages with different control boards. These boards can easily be interfaced through the iMOTION MADK-M1 20 pin interface connector. The EVAL-M1-IM818-A Evaluation Board is designed to provide an easy-to-use power stage based on the Infineon CIPOS Maxi Inteligent Power Module (IPM). The EVAL-M1-IM818-A Evaluation Board is equipped with all assembly groups for sensorless Field Oriented Control (FOC). It provides a single-phase AC-connector, rectifier, and 3-phase output for for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.Features
- 1200V TRENCHSTOP™ IGBT4
- Maximum blocking voltage VCES = 1200V
- Maximum output current at 25°C case temperature IC = 16A
- Rugged 1200V SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS = 15V
- Integrated bootstrap functionality
- Overcurrent shutdown
- Built-in NTC thermistor for temperature monitoring
- Under-voltage lockout at all channels
- Low side emitter pins accessible
- For all phase current monitoring (open emitter)
- Cross-conduction prevention
- All 6 switches turn off during protection
- Programmable fault clear timing and enable input
- Nominal input voltage 380VAC
- Maximum 2.6kW motor power output
- On board EMI filter
- Current sensing for each phase configured by default
- Sensing of DC-link voltage
- Measurement test-points compatible to standard oscilloscope probes
- 195mm x 140mm two layer PCB, 35µm copper each
- Lead-free terminal plating; RoHS compliant
Board Layout
Block Diagram
Published: 2019-02-19
| Updated: 2022-03-11