Infineon Technologies KIT_600W_LLC_DI_CTRL Adapter Kit

Infineon KIT_600W_LLC_DI_CTRL Adapter Kit is designed as a replacement for an analog control card with its digital alternative. The KIT_600W_LLC_DI_CTRL Kit features optimal use of CoolMOS™ and OptiMOS™ BIC devices. The Adapter Kit is ideal for SMPS, server, and industrial applications. The Adapter Kit can be used with 726-EVAL600W12VLLCCF, 726-EVAL600W12VLLCP7, and 726-EVAL600W12VLLCC7 evaluation boards.

Features

  • Full digital control
  • Accurate driving scheme of both primary and secondary MOSFETs
  • Compatibility with all Infineon EVAL_600W_12V_LLC boards
  • 80+ Titanium Stardard achieved
  • Optimal use of CoolMOS™ and OptiMOS™ BIC devices
  • Prevention/protection of LLC critical operating conditions
  • ZVS achieved in the entire load range

Applications

  • Server SMPS
  • Industrial SMPS
  • Industrial Battery Chargers
Published: 2018-12-10 | Updated: 2022-09-21