Infineon Technologies KIT_LGPWR_BOM006 Kit Power Board
Infineon Technologies KIT_LGPWR_BOM006 Kit Power Board utilizes the OptiMOS™ 50V MOSFET in D2PAK-7 package, demonstrating the power building block of the LVD scalable power demo board platform. The KIT_LGPWR_BOM006 Board is a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge-based power topology. Variations of the power board using Infineon’s power MOSFET family OptiMOS™ in the D2PAK, D2PAK-7, and the TO-Leadless packages exemplify power MOSFET performance in terms of parallelization and thermal behavior.Features
- IMS PCB for increased cooling
- SMD power terminals with M5 thread
- Onboard test point terminals
Applications
- Prototyping forklifts and LEVs
- Low-speed cars
- e-scooters
- 3-Wheelers
- Golf cars
Overview
Published: 2022-06-27
| Updated: 2022-07-11