Infineon Technologies TLE94112ES_RPI_HAT DC Motor Control HAT

Infineon Technologies TLE94112ES_RPI_HAT DC Motor Control HAT provides a quick and easy evaluation platform for the TLE94112ES. The Control HAT is equipped with TLE94112ES and TLS4125D0EP V50 half-bridge drivers.

The TLE94112ES_RPI_HAT DC Motor Control HAT includes the twelve-fold half-bridge driver TLE94112ES and comes with a ready-to-use software library. The HAT also integrates the TLS4125D0EP V50 synchronous step-down converter, which can power the Raspberry Pi.

The Infineon TLE94112ES_RPI_HAT DC Motor Control HAT connects up to 11 motors, resistive or inductive loads for Raspberry Pi to build a custom application.

Features

  • Twelve half bridge power outputs, 0.9A each (combinable to up to 3.6A)
  • Wide input voltage range of 5.5V to 20V
  • Reverse polarity protection
  • Driver is protected against over-temperature, over-current, over-voltage, under-voltage and enables diagnosis of over-current, over-voltage, under-voltage
  • Powering of Raspberry Pi by TLS4125D0EP V50
  • SPI interface with zero clock diagnosis
  • Enhanced EMC performance
  • Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, 200Hz)

Applications

  • Automotive motor control: HVAC flap control
  • Multi-motor applications
  • DC motors and voltage controlled bipolar stepper motors
  • Toys

Videos

Overview

Infineon Technologies TLE94112ES_RPI_HAT DC Motor Control HAT
Published: 2021-05-24 | Updated: 2022-03-11