Infineon Technologies TLF35584QVVS1 Evaluation Board
Infineon Technologies TLF35584QVVS1 Board is an application board that evaluates the performance of the TLF35584QVVS1 functional safety system supply for AURIX™ microprocessor. This device consists of a step-up/step-down pre-regulator, three linear post-regulators, and two trackers. The TLF35584QVVS1 board belongs to the DC-DC converter family. This application board operates at a 3V to 40V supply voltage range. The TLF35584QVVS1 board offers a 5.8V output voltage and is qualified for automotive applications.Features
- Evaluates TLF35584QVVS1 switching voltage regulators
- Step-up/step-down pre-regulator
- Three linear post regulators
- Two trackers
- DC-DC converter family
- 3V to 40V supply voltage range
- 5.8V output voltage
- Qualified for automotive applications
Published: 2019-01-30
| Updated: 2024-04-01