Infineon Technologies TLS412533VBOARDTOBO1 3.3V Board

Infineon Technologies TLS412533VBOARDTOBO1 3.3V Board enables performance and feature evaluation of the TLS4125D0EP V33 OPTIREG™ Switcher. The TLS4125D0EP V33 OPTIREG Switcher is a synchronous standalone step-down DC/DC converter designed for automotive applications.

The Infineon TLS412533VBOARDTOBO1 3.3V Board provides a wide input voltage range of 3.7V–35V and a fixed output voltage of 3.3V. Combined with a 100% duty-cycle operation mode, the device suits battery-cranking scenarios in automotive applications.

Features

  • Wide input voltage range covers the majority of automotive applications
  • Fixed 3.3V output voltage
  • Optimized for size and flexibility
  • Low quiescent current operation at no load condition

Applications

  • Power supply for any automotive ECU
  • BCM, ADAS
  • Camera, Radar, Gateway
  • Infotainment, Car-Media, Telematics

Overview

Location Circuit - Infineon Technologies TLS412533VBOARDTOBO1 3.3V Board
Published: 2020-07-29 | Updated: 2024-11-12