Infineon Technologies TLV493D 3D Sensors
Infineon TLV493D 3D Sensors provide highly accurate, three-dimensional sensing while consuming very little power. The sensors are available in small 6-pin TSOP packages. TLV493D's 3D magnetic field detection, low power consumption, high-temperature magnetic stability, and small package size helps applications become smaller, more accurate, and energy-efficient.Infineon offers four different derivatives:
- TLE493D-A2B6 (3D magnetic sensor for automotive)
- TLE493D-W2B6 (3D magnetic sensor for automotive with wake up)
- TLV493D-A1B6 (3D magnetic sensor for consumer)
- TLI493D-A2B6 (3D magnetic sensor for industrial)
The Infineon Technologies TLV493D 3D Sensors' magnetic field detection senses movement in all three directions (x, y, and z) of a magnetic field. The TLV493D sensor uses lateral Hall plates to detect the z-direction. Vertical Hall plates detect the x and y directions.
Designers can set the TLV493D to perform magnetic measurements in one of five different power modes. In the ultralow-power mode, TLV493D performs a magnetic measurement every 100 milliseconds (10Hz) while only consuming 10µA of current. When using the sensor for continuous measurements, TLV493D consumes only 3.7mA (maximum) of power. In power-down mode, TLV493D only requires a 7nA supply current.
Designers can operate the TLV493D with 2.7V-3.5V supply voltages in a -40°C to +125°C temperature range. Qualified according to JESD47, the TLV493D 3D Sensor is ideal for industrial and consumer applications. Applications include joysticks, control elements in white goods, multi-function knobs, and e-meter systems that use a 3D magnetic sensor to protect against tampering.
Features
- 3D magnetic sensing
- Integrated temperature sensing
- Very low power consumption
- 10μA during ultra-low power mode operations (10Hz, typical)
- 7nA power consumption in power-down mode
- Digital output via 2-wire based standard I2C interface up to 1 MBit/sec
- 12bit data resolution for each measurement direction
- Bx, By, and Bz linear field measurement up to ±130mT
- Excellent matching of X/Y measurement for accurate angle sensing
- Variable update frequencies and power modes (configurable during operation)
- Supply voltage range= 2.8V to 3.5V
- Temperature range Tj= -40°C to +125°C
- Small, industrial 6-pin TSOP package
- Triggering by external μC possible
- Interrupt signal available to wake up a microcontroller (TLE493D-W2B6 only)
Applications
- Joystick
- Finger, thumb and gaming paddles
- E-meters
- E-meter systems with anti-tampering
- Control elements
- White goods
- Multi-function knob
Functional Block Diagram