Infineon Technologies XENSIV™ Rotate Knob 3D 2GO Kit

Infineon Technologies XENSIV™ Rotate Knob 3D 2GO Kit is designed for 3D magnetic sensors and is compatible with 2GOkits and the 3D magnetic sensor Shield2Go. This Infineon Technologies kit comes equipped with a pre-mounted magnet and can be combined with 2GO kits and Shield2Go to evaluate rotational and vertical movements like buttons for control elements.

Features

  • Easy mounting on all 3D magnetic as well as 3D magnetic sensor Shield2Go
  • Rotate the knob with a magnet as used in control elements and push buttons
  • Use cases 3D magnetic sensors, rotational and vertical movements of control elements and push buttons

Applications

  • Industrial
  • Consumer
  • Automotive
Published: 2023-07-27 | Updated: 2023-08-22