Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery.
Please confirm your currency selection:
Indonesian Rupiah Payment accepted in Credit cards only
US Dollars All payment options available
Images are for reference only See Product Specifications
Share This
The link could not be generated at this time. Please try again.
TCA9535 Low-Power I/O Expander
Texas Instruments TCA9535 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general-purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage ranging from 1.65V to 5.5V. The Texas Instruments TCA9535 consists of two 8-bit configurations (input or output selection), input port, output port, and polarity inversion (active-high or active-low operation) registers. When the power is turned on, the I/Os are configured as inputs. The system master can enable the I/Os as inputs or outputs by writing to the I/O configuration bits.