HARTING Standard D-Sub Connectors

HARTING Standard D-Sub Connectors are standard interfaces for data, signal, and service/programmer applications in the automation and audio/video industries. The extensive product range supports all Subminiature D interfaces, such as Control4, PROFIBUS, CanOpen, and DeviceNet. HARTING offers Standard D-Sub Connectors with 9 to 50 straight, right-angled, or US footprint style contacts.

Features

  • 9, 15, 25, 37, and 50 contacts, UL recognized
  • Working current
    • 7.5A maximum for turned contacts
    • 6.5A maximum for stamped contacts
  • 1kV test voltage
  • ≥1.0mm clearance and creepage
  • ≤10mΩ contact resistance
  • -55°C to +125°C temperature range
  • Thermoplastic resin moldings and hoods, glass-fiber filled (PBTP), UL 94-V0
  • Copper alloy contacts
  • Steel-plated metal shell
  • Mating force
    • 9 way ≤ 30N
    • 15 way ≤ 50N
    • 25 way ≤ 83N
    • 37 way ≤ 123N
    • 50 way ≤ 167N
Published: 2012-05-17 | Updated: 2023-04-12