KEMET F161 Polyester (PET) Film SMT Capacitors

KEMET F161 Polyester (PET) Film Surface-Mount Capacitors are general-purpose, high-reliability devices encapsulated in a self-extinguishing material that meets UL 94V-0 standards. The F161 series offers rated voltages of 50VDC to 630VDC, 30VAC to 250VAC, and a capacitance range of 0.01μF to 12μF with ±5%, ±10%, and ±20% capacitance tolerance. These devices meet IEC 60384-19 standards and are RoHS compliant. They come in EIA 2220 to 6560 package sizes with lead-free terminations and an operating temperature range of -55°C to +125°C. Applications for KEMET F161 Polyester (PET) Film Capacitors include bypassing and signal coupling.

Features

  • Encapsulated in self-extinguishing material
  • High reliability
  • 50VDC to 630VDC and 30VAC to 250VAC rated voltage
  • 0.01µF to 12µF capacitance range
  • ±5%, ±10%, and ±20% capacitance tolerance
  • EIA 2220 to 6560 sizes
  • 55/125/56 climate category
  • -55°C to +125°C operating temperature range
  • RoHS compliant
  • Lead-free terminations

Applications

  • Bypassing
  • Signal coupling
Published: 2015-02-24 | Updated: 2023-08-29