KEMET Snap-In Aluminum Electrolytic Capacitors

KEMET Snap-In Aluminum Electrolytic Capacitors are available with a wide variety of life and performance options, including long life and high ripple current for demanding alternative energy and industrial applications. These snap-in capacitors feature rated voltages up to 600VDC and temperatures up to +125°C. KEMET optimizes the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size, and cost.

View General-Purpose AECs

ALH82 - Snap-in, voltage range of 550V to 600V, 3000-hour operating life, -40°C to +105°C operating temperature range

ELH - Snap-in, 2000-hour operating life, low impedance, rated temperature range of up to +85°C

ELD - Rated temperature range of -40°C to +105°C and -25°C to +105°C

ELG - Rated temperature of up to +105°C and suited for high reliability, low ESR applications

PEH506 - Long life, 3000 hours at +85°C (VR, IR applied)

PEH526 - Designed for automotive applications, 3000 hours at +125°C (VR, IR applied)

PEH532 - 1500 hours at +105°C (VR, IR applied)

PEH534 - 3000 hours at +105°C (VR, IR applied)

PEH536 - 4600 hours at +105°C (VR, IR applied)

Published: 2018-08-24 | Updated: 2022-12-05