KEMET T495 Low ESR Tantalum Capacitors

KEMET T495 Low ESR MnO2 Tantalum Capacitors are surge robust surface-mount components designed for applications that require high surge current and high ripple current capability. The capacitors meet or exceed EIA standard 535BAAC and have a capacitance range from 0.1µF to 1000µF, voltage up to 50VDC, and an operating temperature range up to +125°C. These capacitors offer excellent capacitance stability, and improved resistance to high in-rush currents. The low ESR capacitors are classified as moisture sensitivity level (MSL) 1 under J STD 020. KEMET T495 Low ESR MnO2 Tantalum Capacitors are well suited for DC-DC converters, portable electronics, telecommunications, and control units.

Features

  • Taped and reeled per EIA 481
  • Optional gold-plated terminations
  • 100% surge current test on C, D, E, U, V, and X sizes
  • 100% steady-state accelerated aging
  • 0.1µF to 1000µF capacitance range
  • ±10% and ±20% tolerances
  • 2.5VDC to 50VDC voltage range
  • Extended range values
  • -55°C to +125°C operating temperature range 
  • Available tested to DSCC 95158
  • RoHS compliant
  • Lead-free terminations

Applications

  • DC-DC converters
  • Portable electronics
  • Telecommunications
  • Control units

ESR vs. Frequency

Chart - KEMET T495 Low ESR Tantalum Capacitors

Capacitance vs. Frequency

Chart - KEMET T495 Low ESR Tantalum Capacitors
Published: 2014-06-30 | Updated: 2023-08-23