KEMET High-Temperature X7R Dielectric Capacitors

KEMET High-Temperature X7R Dielectric Capacitors are formulated and designed for extreme temperature applications. They are constructed of a robust, proprietary Base Metal Electrode (BME) dielectric system and are capable of reliable operation in temperatures up to 175°C. KEMET High-Temperature X7R capacitors are ideally suited for high-temperature bypass and decoupling applications or frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical.

Features

  • -55°C to +175°C operating temperature range
  • Voltage derating not required
  • Lead (Pb) free, RoHS and REACH compliant
  • BME dielectric system
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes
  • 16V, 25V, 50V, and 200V DC voltage ratings
  • 2.7nF to 3.3µF capacitance offerings
  • ±5%, ±10%, and ±20% capacitance tolerances
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allows for excellent solderability
  • Flexible termination option available

Applications

  • Down-hole exploration
  • Aerospace engine compartments
  • Geophysical probes

Construction

Mechanical Drawing - KEMET High-Temperature X7R Dielectric Capacitors
Published: 2015-05-11 | Updated: 2023-08-31