KEMET ESK Aluminum Electrolytic Capacitors
KEMET ESK Aluminum Electrolytic Capacitors are single-ended lead capacitors for high density printed circuit boards. ESK Aluminum Electrolytic Capacitors from KEMET offer two voltage ranges of 6.3VDC to 100VDC and 160VDC to 450VDC and two capacitance ranges of 0.1µF to 22,000µF and 0.47µF to 470µF. KEMET ESK Aluminum Electrolytic Capacitors are ideal for general purpose coupling, decoupling, bypass, and filtering in consumer electronics.Features
- Operating temperature of up to +85°C
- 2000 hour operating life
- Case with Ø D ≥ 5mm
- Safety vent on the capacitor base
Applications
- Consumer Electronics:
- General purpose coupling
- Decoupling
- Bypass
- Filtering
View Results ( 193 ) Page
| Part Number | Datasheet | Capacitance | Voltage Rating DC | Leakage Current | Ripple Current | Length | Diameter | Life | Lead Spacing | Tolerance | Dissipation Factor DF | Packaging | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ESK228M100AQ4AA | ![]() |
2200 uF | 100 VDC | 2.2 mA | 2.3 A | 40 mm | 22 mm | 2000 Hour | 10 mm | 20 % | 8 % | Bulk | Y |
| ESK477M025AH1AA | ![]() |
470 uF | 25 VDC | 117.5 uA | 460 mA | 12 mm | 10 mm | 2000 Hour | 5 mm | 20 % | 14 % | Bulk | Y |
| ESK477M6R3AE3AA | ![]() |
470 uF | 6.3 VDC | 29.6 uA | 330 mA | 11 mm | 6.3 mm | 2000 Hour | 2.5 mm | 20 % | 24 % | Bulk | Y |
| ESK226M050AC3FA | ![]() |
22 uF | 50 VDC | 11 uA | 100 mA | 11 mm | 5 mm | 2000 Hour | 2 mm | 20 % | 10 % | Ammo Pack | Y |
| ESK477M016AG3AA | ![]() |
470 uF | 16 VDC | 75.2 uA | 400 mA | 11 mm | 8 mm | 2000 Hour | 3.5 mm | 20 % | 16 % | Bulk | Y |
| ESK477M063AL4EA | ![]() |
470 uF | 63 VDC | 296.1 uA | 880 mA | 25 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 9 % | Ammo Pack | Y |
| ESK478M050AQ4AA | ![]() |
4700 uF | 50 VDC | 2.35 mA | 2.5 A | 40 mm | 22 mm | 2000 Hour | 10 mm | 20 % | 10 % | Bulk | Y |
| ESK688M010AM2AA | ![]() |
6800 uF | 10 VDC | 680 uA | 2.15 A | 32 mm | 16 mm | 2000 Hour | 7.5 mm | 20 % | 19 % | Bulk | Y |
| ESK108M025AL3AA | ![]() |
1000 uF | 25 VDC | 250 uA | 950 mA | 20 mm | 13 mm | 2000 Hour | 5 mm | 20 % | 14 % | Bulk | Y |
| ESK336M6R3AC3AA | ![]() |
33 uF | 6.3 VDC | 3 uA | 55 mA | 11 mm | 5 mm | 2000 Hour | 2 mm | 20 % | 24 % | Bulk | Y |
Published: 2012-01-26
| Updated: 2023-08-24