Interface - Specialised

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

ABLIC Interface - Specialised Ultrasound High-Voltage Digital Transmit Pulsers, HV blocking diodes 300In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-52
Texas Instruments Interface - Specialised 24-Input SensorMonit 19.632In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 24 V 6.5 V 5.6 mA - 40 C + 105 C SMD/SMT HTSSOP-38


Phoenix Contact Interface - Specialised PROTOCOL CHIP QFP100 INTERBUS Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

5 V 5 V 20 mA - 40 C + 85 C SMD/SMT QFP-100

Renesas Electronics Interface - Specialised PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3.372In Stock
Min.: 1
Mult.: 1
: 1.800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 263In Stock
Min.: 1
Mult.: 1

12 V 0 V - 40 C + 105 C SMD/SMT LFCSP-48 ESD Protection
Analog Devices Interface - Specialised isoSPI Iso Communications Int 6.360In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 1.275In Stock
Min.: 1
Mult.: 1
: 1.000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialised Automotive SPI Communication Interface ( 7.498In Stock
Min.: 1
Mult.: 1

SPI 5.5 V 3.1 V 4 mA - 40 C + 105 C SMD/SMT TSSOP-16 AEC-Q100
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 3.392In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 2.929In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 6.431In Stock
Min.: 1
Mult.: 1

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBSR 2.713In Stock
Min.: 1
Mult.: 1

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Toshiba Interface - Specialised Digital Integrated Circuit Silicon Monolithic CMOS 387In Stock
780Expected 03/08/2026
Min.: 1
Mult.: 1

Mobile Peripheral Device 1.89 V 1.71 V - 20 C + 85 C SMD/SMT BGA-80
Analog Devices Interface - Specialised SPI Extend Over Rugged Differential Link 544In Stock
2.190Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT QFN-20
Microchip Technology Interface - Specialised DIGI G4, w/o encryption 3In Stock
Min.: 1
Mult.: 1

SMD/SMT BBGA-1932
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialised SP339EER1-L/TR 8.707In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
Analog Devices Interface - Specialised isoSPI Iso Communications Int 395In Stock
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1.461In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
Analog Devices / Maxim Integrated Interface - Specialised Dual Addressable Switch Plus 1Kb Memory 1.908In Stock
Min.: 1
Mult.: 1

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C Through Hole TO-92-3
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1.950In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Analog Devices Interface - Specialised Single Chanl Flex IO 16Bit ADC 14Bit DAC 546In Stock
Min.: 1
Mult.: 1
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV
ROHM Semiconductor Interface - Specialised IC, Specialized, Monolithic IC with 2-Channel 4-bit D/A Convert for Water Heaters, Pseudo Sine Wave Output Circuit 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

Monolithic IC 5.5 V 4.5 V 2.5 mA - 20 C + 80 C SMD/SMT SSOP-B16
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI sink control stage interface 5.846In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.7 V 340 uA - 40 C + 85 C SMD/SMT WLCSP-10
NXP Semiconductors Interface - Specialised NTAG 5 boost 2.525In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 boost 5.514In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V - 40 C + 105 C SMD/SMT TSSOP-16