USB Interface IC

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1.898In Stock
3.000Expected 10/11/2026
Cut Tape
Rp50.451,50
Rp37.609,30
Rp34.490,48
Rp30.821,28
Rp29.170,14
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 3.000
USB PD Controller Standalone Sink USB PD Controller SMD/SMT QFN-16 USB-C PD High Speed (HS) 3.3 V 23 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB Transceiver 1.098In Stock
Cut Tape
Rp27.152,08
Rp19.813,68
Rp17.795,62
Rp15.740,87
Reel
Rp12.970,62
Min.: 1
Mult.: 1
: 3.000
STUSB03E USB Transceivers Transceiver SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s,kb 1.6 V 3.6 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver 4.671In Stock
Cut Tape
Rp179.974,26
Rp140.163,44
Rp130.256,60
Rp119.432,46
Reel
Rp101.086,46
Min.: 1
Mult.: 1
: 4.000
STOTG04E USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s,kb 1.6 V, 2.7 V 3.6 V, 5.5 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 19.509In Stock
Cut Tape
Rp40.728,12
Rp30.087,44
Rp27.519,00
Rp24.583,64
Reel
Rp20.180,60
Min.: 1
Mult.: 1
: 4.000
STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s,kb 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Source application up to 100 W 83.349In Stock
Cut Tape
Rp33.022,80
Rp24.216,72
Rp22.015,20
Rp19.446,76
Reel
Rp16.548,09
Min.: 1
Mult.: 1
: 3.000
USB Controllers USB Type-C SMD/SMT QFN-18 USB-C 3.0 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 15.497In Stock
Cut Tape
Rp38.343,14
Rp28.252,84
Rp25.684,40
Rp22.932,50
Reel
Rp19.813,68
Min.: 1
Mult.: 1
: 3.000
USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 6.805In Stock
12.000Expected 02/06/2027
Cut Tape
Rp18.162,54
Rp13.007,31
Rp11.741,44
Rp10.328,80
Rp9.668,34
Reel
Rp9.668,34
Min.: 1
Mult.: 1
Max.: 360
: 3.000
USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 427In Stock
Cut Tape
Rp225.839,26
Rp177.405,82
Rp165.297,46
Rp151.904,88
Reel
Rp132.641,58
Min.: 1
Mult.: 1
: 3.000
STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s,kb 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB charger detection interface 4.886In Stock
Cut Tape
Rp47.516,14
Rp35.040,86
Rp32.105,50
Rp31.371,66
Rp30.454,36
Reel
Rp21.097,90
Min.: 1
Mult.: 1
: 5.000
STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices
7.989Expected 20/11/2026
Cut Tape
Rp40.544,66
Rp30.087,44
Rp27.519,00
Rp24.583,64
Reel
Rp20.180,60
Min.: 1
Mult.: 1
: 4.000
STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s,kb 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics USB Interface IC USB-OTG Full-speed Transceiver with USB, UART, Audio Operating Modes Non-Stocked Lead-Time 30 Weeks
Reel
Rp68.614,04
Min.: 4.000
Mult.: 4.000
: 4.000
STOTG04ES USB Controllers OTG Transceiver SMD/SMT QFN-24 USB OTG Full Speed (FS) 12 Mb/s,kb 1.6 V 5.5 V 4.5 mA - 40 C + 85 C Reel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices Non-Stocked
Cut Tape
Rp46.231,92
Rp34.307,02
Rp31.371,66
Rp28.069,38
Reel
Rp24.216,72
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices Non-Stocked
Reel
Rp23.115,96
Rp22.382,12
Min.: 3.000
Mult.: 3.000
: 3.000
Reel
STMicroelectronics STULPI01ATBR
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp256.293,62
Rp200.705,24
Rp186.762,28
Rp171.535,10
Rp170.984,72
Reel
Rp170.984,72
Min.: 1
Mult.: 1
: 3.000
STULPI01A USB Controllers OTG Transceiver High Speed (HS) Reel, Cut Tape