LedLink Optics Ultra-Thin Hybrid LED Lenses
LedLink Optics Ultra-Thin Hybrid LED Lenses enable the design of highly compact luminaires with optimized performance. The Ultra-Thin Hybrid LED Lenses are offered in various types and sizes and are compatible with solid-free connectors and snap-in holders. LED compatibility for the Ultra-Thin Hybrid LED Lenses varies by series and includes CREE CXA15xx, CXB15xx, and CXA18xx, LUMILEDS LUXEON M and L2C5-120xxxx00, and Citizen CLU700 and CLL010.The LedLink Optics Ultra-Thin Hybrid LED Lenses are offered in a wide range of diameters from 35mm to 90mm and feature a -40°C to +110°C operating temperature range.
Features
- Lens material: PC LEV1700 (RTI: 90°C), PC 2180T (RTI: 125°C)
- Ultra-thin lens reduces overall luminaire size
- Snap-in lock design with solder-free connectors enables easy assembly
- 30mm, 43.5mm, 45mm, 67mm, 70mm, and 90mm diameter options
- UL Flammability V-2 @ 1.5mm
- UL RTI Elec 130°C @ 1.5mm
- -40°C to +110°C operating temperature range
- Light transmission rate: 400nm to 900nm > 90%
Applications
- Commercial
- Architectural
- Spotlight
Published: 2021-10-27
| Updated: 2022-03-11